JPY | USD
Print Print this page
 
ams
AS1364 Evaluation Boards
Analog Devices Inc.
ADM7150 and ADM7151 Evaluation Boards
 
Analog Devices Inc.
ADM7154 and ADM7155 Evaluation Boards
  • Images

ADM7150 and ADM7151 Evaluation Boards

ADM7150CP-EVALZ and ADM7151CP-02-EVALZ Evaluation Boards using the ADM7150 and ADM7151 Linear Regulators

Analog Devices Inc.

The ADM7150CP-EVALZ and ADM7151CP-02-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7150 and ADM7151 linear regulators, respectively. Simple device measurements, such as line and load regulation, dropout, and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter, and load resistors.

Specifications
  • Board Type:Fully Populated
  • Channels per IC:1 - Single
  • Current - Output:800mA
  • Supplied Contents:Board(s)
  • Voltage - Input:4.5V ~ 16V
Parts

View in Parametric Search

ADM7150CP-EVALZADM7150CP-EVALZEVAL BOARD LDO REG 800MA ADM71501 - Single5V800mA4.5V ~ 16VRoHS
ADM7151CP-02-EVALZADM7151CP-02-EVALZEVAL BOARD LDO REG 800MA ADM71511 - Single1.5V ~ 4V800mA4.5V ~ 16VRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. 5V (Max) to 9.9V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-5V (Max) to 9.9V (Max)
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. < 5V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-< 5V (Max)