Print Print this page
 
Analog Devices Inc.
ADF4002 Evaluation Board
Analog Devices Inc.
ADF4002, AD8065 and HMC512 Evaluation Board
 
Analog Devices Inc.
ADF4007 Evaluation Board
  • Images

ADF4002, AD8065 and HMC512 Evaluation Board

EVAL-CN0369SDPZ Evaluation Board using the ADF4002, AD8065 and HMC512

Analog Devices Inc.

The EVAL-CN0369SDPZ is the evaluation board described in CN-0369. It contains the ADF4002 synthesizer, the AD8065 operational amplifier, HMC512 voltage controlled oscillator (VCO), and ultralow noise low dropout regulators (LDOs). Users can program the evaluation board using the ADF4002 Integer-N software. A USB cable is included with the evaluation board to connect to a PC USB port.

Specifications
  • Function:Frequency Synthesizer
  • Supplied Contents:Board(s)
  • Type:Timing
  • Utilized IC / Part:ADF4355-2
Parts
Associated Product
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-301MHz to 999MHz
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. Voltage Feedback
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps-Voltage Feedback-1 Circuit
Analog Devices Inc. HMC Series
Category: Passives-Crystals, Oscillators, Resonators-VCOs (Voltage Controlled Oscillators)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. Mixers
Category: RF/IF and RFID-RF Mixers
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +