JPY | USD
Print Print this page
 
Adafruit Industries LLC
Adafruit HalloWing M4 Express
Adafruit Industries LLC
Adafruit ItsyBitsy 32u4 Boards
 
Adafruit Industries LLC
Adafruit ItsyBitsy M0 Express for CircuitPython and Arduino IDE
  • Images

Adafruit ItsyBitsy 32u4 Boards

3675 and 3677 Adafruit ItsyBitsy 32u4 Boards

Adafruit Industries LLC

The Itsy Bitsy is only 1.4" long by 0.7" wide, but has 6 power pins, 6 analog and digital pins and 17 digital pins. It packs much of the same capability as an Arduino UNO or Feather 32u4. So, it's great once you've finished up a prototype on a bigger Arduino, and want to make the project much smaller. The Itsy Bitsy 32u4 3V 8MHz uses the Atmega32u4 chip, which is the same core chip in the Arduino Leonardo as well as the same chip used in the Feather 32u4. It even runs at the same voltage and speed as the Feather 32u4, the Itsy Bitsy programmable using the Arduino IDE as you already set up, but a vast number of projects will work out of the box.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Itsy Bitsy 32u4
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega32U4
Parts

View in Parametric Search

36773677ITSY BITSY 32U4 5V 16MHZ EVAL BDEvaluation PlatformMCU 8-BitAVR-
36753675ITSY BITSY 32U4 3V 8MHZ EVAL BRDEvaluation PlatformMCU 8-BitAVR-

View in Parametric Search