JPY | USD
Print Print this page
 
Adafruit Industries LLC
Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz
Adafruit Industries LLC
Adafruit Feather M4 Express ATSAMD51 Cortex M4
 
Adafruit Industries LLC
Adafruit Feather STM32F405 Express
  • Images

Adafruit Feather M4 Express ATSAMD51 Cortex M4

3857 Adafruit Feather M4 Express ATSAMD51 Cortex M4

Adafruit Industries LLC

The Feather M4 Express featuring the ATSAMD51. This feather is powered by the ATSAMD51J19 - with its 120MHz Cortex M4 with floating point support and 512KB Flash and 192KB RAM. Your code will zig and zag and zoom, and with a bunch of extra peripherals for support, this will for sure be your favorite new chipset. And best of all, it's a Feather - so you know it will work with all the FeatherWings. The most exciting part of the Feather M4 is that while you can use it with the Arduino IDE - and it's fast when you do, and is shipping with CircuitPython on board. When you plug it in, it will show up as a very small disk drive with main.py on it. Edit main.py with your favorite text editor to build your project using Python, the most popular programming language. No installs, IDE or compiler needed, so you can use it on any computer, even ChromeBooks or computers you can't install software on. When you're done, unplug the Feather and your code will go with you.

Datasheets:
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M4
  • Mounting Type:Fixed
  • Platform:Feather M4 Express
  • Type:MCU 32-Bit
  • Utilized IC / Part:ATSAMD51J19
Parts