JPY | USD
Print Print this page
 
Adafruit Industries LLC
Adafruit EdgeBadge - TensorFlow Lite for Microcontrollers
Adafruit Industries LLC
Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz
 
Adafruit Industries LLC
Adafruit Feather M4 Express ATSAMD51 Cortex M4
  • Images

Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz

3458 - Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz

Adafruit Industries LLC

This Feather is getting a little nostalgic for the ATmega328P - the classic 'Arduino' chip - with this Adafruit Feather 328P running a 3.3V and 8 MHz. Feather is the development board from Adafruit, and is thin, light, and lets you fly. At the Feather 328P's heart is an ATmega328P clocked at 8 MHz and at 3.3V logic, a chip setup is the same as the Pro Mini and like the Adafruit Metro 328. This chip has 32K of flash and 2K of RAM, and is paired with a SiLabs CP2104 to give it USB-to-Serial program and debug capability built in. Works great when you want to keep your classic Arduino code compatibility, but want to use one of the dozens of FeatherWings. To make it easy to use for portable projects, added is a connector for any of the 3.7V Lithium polymer batteries and built in battery charging.

Datasheets:
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Feather 328P
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega328P
Parts