JPY | USD
Print Print this page
 
Analog Devices Inc.
AD9625 Evaluation Boards
Analog Devices Inc.
AD9625.2.5 Evaluation Board
 
Analog Devices Inc.
AD9627 Evaluation Board
  • Images

AD9625.2.5 Evaluation Board

AD-FMCADC2-EBZ Rapid Prototyping Board

Analog Devices Inc.

The AD-FMCADC2-EBZ is a data acquisition and signal processing platform that contains a complete signal chain for digitizing wideband RF signals for a variety of high-performance applications. The board has operating software and drivers for seamless connectivity within the Xilinx FPGA development platform ecosystem. This board is comprised of the AD9625.2.5 12-bit, 2.5 GSPS JESD204B A/D converter, input balun, clock oscillator, and critical power management components.

Features
    Platform:
    • Includes schematics, layout, BOM, HDL, Linux drivers and application software
    • FMC-compatible form factor
    • Powered from single FMC connector
    AD9625 ADC:
    • JESD204B (subclass 1) 6- or 8-lane coded serial digital outputs
    • SFDR 76 dBc at 1.8 GHz Ain, 2.5 GSPS
    • ENOBs = 9.2 bits with 1.8 GHz Ain, 2.5 GSPS
    • 2 GHz of usable analog input full-power bandwidth
    • Two integrated DDCs
    Applications:
    • Defense electronics
    • Wireless communications infrastructure
    • RF test instrumentation
    • Wideband data acquisition and signal processing
Specifications
  • Data Interface:Serial JESD204B, SPI™
  • Input Range:1.1Vpp
  • Number of A/D Converters:1
  • Number of Bits:12
  • Supplied Contents:Board(s)
  • Utilized IC / Part:AD9625
Parts
Associated Product
Analog Devices Inc. Series, Fixed - Analog Devices Inc
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Voltage Reference-Series-Fixed-2.048V and under
Analog Devices Inc. < 1.75V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-< 1.75V
Analog Devices Inc. 1.8V to 2.4V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-1.8V to 2.4V
Analog Devices Inc. 10V (Max) to 20V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-10V (Max) to 20V (Max)
Analog Devices Inc. 2.5V to 2.7V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.5V to 2.7V
Analog Devices Inc. 2.75V to 3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-2.75V to 3V
Analog Devices Inc. 3.05V to 3.3V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.05V to 3.3V
Analog Devices Inc. 12 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-12 Bits
Analog Devices Inc. 3.35V to 5V Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-3.35V to 5V
Analog Devices Inc. Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-DC DC Switching Regulators-Buck
Analog Devices Inc. < 5V (Max) Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Adjustable-1 Output-< 5V (Max)
Analog Devices Inc. 5V+ Output
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Linear-Positive-Fixed-1 Output-5V+