JPY | USD
Print Print this page
 
Analog Devices Inc.
AD9516, AD9517 and AD9518 Evaluation Boards
Analog Devices Inc.
AD9520-x Evaluation Boards
 
Analog Devices Inc.
AD9522-x Evaluation Boards
  • Images

AD9520-x Evaluation Boards

Evaluation Board for the AD9520-x, 12 LVPECL/24 CMOS Output Clock Generator with Integrated 1.6 GHz VCO

Analog Devices Inc.

The AD9520-x is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers, and up to 24 outputs. The AD9520 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9520 family also features the necessary provisions for an external VCXO. The AD9520 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9520.

Features
  • Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • 5 accoupled differential LVPECL SMA connectors
  • 7 LVPECL differential headers for additional outputs
  • SMA connectors for 2 reference inputs, Charge pump output, and Clock distribution input
  • USB connection to PC
  • Microsoft Windows-based evaluation software with simple graphical user interface
  • On-board PLL loop filter
  • Easy access to digital I/O and diagnostic signals via I/O header
  • Status LEDs for diagnostic signals
Applications:
  • Clocking of analog-to-digital and digital-to-analog converters up to 2.9 GHz
  • Networking and communications line cards
  • Test and measurement equipment
  • Wireless base stations, controllers
  • Clock cleanup/jitter attenuation
  • Clock distribution
Specifications
  • Function:Clock Generator
  • Type:Timing
Parts

View in Parametric Search

AD9520-5/PCBZAD9520-5/PCBZBOARD EVAL FOR AD9520-5 TimingClock Generator-AD9520-5RoHS
AD9520-4/PCBZAD9520-4/PCBZBOARD EVAL FOR AD9520-4 TimingClock GeneratorNoAD9520-4RoHS
AD9520-1/PCBZAD9520-1/PCBZBOARD EVAL FOR AD9520-1 TimingClock GeneratorNoAD9520-1RoHS

View in Parametric Search

Associated Product
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-1GHz to 2GHz
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +