JPY | USD
Print Print this page
 
Monolithic Power Systems Inc.
AC DC Switcher
NXP USA Inc.
AC DC Switcher
 
ON Semiconductor
AC DC Switcher
  • Images

AC DC Switcher

Power Management LED AC DC Switcher

NXP USA Inc.

NXP’s AC to DC LED driver controllers can be used in all LED lighting applications that require efficiency and cost-effective power supply solutions. The drivers provide a safe restart mode for system fault conditions, undervoltage and overvoltage protection, IC overtemperature protection and low and adjustable overcurrent protection. NXP’s AC to DC offline LED driver family contain parts from the GreenChip™ III+ series.

Specifications
  • Internal Switch(s):Yes
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Supplier Device Package:6-TSOP ~ 8-HSO
  • Topology:Step-Down (Buck)
  • Type:AC DC Offline Switcher
  • Voltage - Supply (Max):15V ~ 16V
  • Voltage - Supply (Min):8V ~ 9.5V
Parts

View in Parametric Search

SSL5031BTS/1XSSL5031BTS/1XIC LED DRIVER OFFLINE 6TSOP AC DC Offline SwitcherStep-Down (Buck)Yes1SC-74, SOT-457RoHS
SSL5031CTS/1XSSL5031CTS/1XIC LED DRIVER OFFLINE 6TSOP AC DC Offline SwitcherStep-Down (Buck)Yes1SC-74, SOT-457RoHS
SSL5015TE/1YSSL5015TE/1YIC LED DRIVER OFFLINE 2A 8HSOP AC DC Offline SwitcherStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS
SSL5018TE/1YSSL5018TE/1YIC LED DRIVER OFFLINE 1.2A 8HSOPAC DC Offline SwitcherStep-Down (Buck)Yes18-SOIC (0.154", 3.90mm Width) Exposed PadRoHS

View in Parametric Search

Associated Product
Würth Elektronik WE-PD HV Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite
Würth Elektronik WE-TI and WE-TIF Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Through Hole
Würth Elektronik WE-ASI Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Wirewound-Surface Mount-Ferrite