Print Print this page
 
Microchip Technology
Sepic
Dialog Semiconductor GmbH
AC DC Converters, Offline Switchers
 
Diodes Incorporated
AC DC Converters, Offline Switchers
  • Images

AC DC Converters, Offline Switchers

Power Management Voltage Regulator Analog to Digital (AC to DC) Offline Switchers

Dialog Semiconductor GmbH

Dialog's AC/DC converter products offer both stand-alone digital controllers and digital controllers with integrated power devices to provide an AC/DC power supply for a wide variety of applications from power adapters for portable electronics to power supplies for networking equipment and home appliances.

Specifications
  • Frequency - Switching:72kHz ~ 79kHz
  • Internal Switch(s):Yes
  • Operating Temperature:-40°C ~ 150°C (TJ)
  • Output Isolation:Isolated
  • Power (Watts):15W ~ 18W
  • Supplier Device Package:7-PDIP ~ 10-SOIC
  • Topology:Flyback
  • Voltage - Breakdown:700V ~ 800V
  • Voltage - Start Up:14.5V
Parts

View in Parametric Search

IW1830-00IW1830-00AC/DC CONTROLLER INT PWR MOSFET IsolatedYes700VFlyback8-DIP (0.300", 7.62mm), 7 LeadsRoHS
IW1819-00IW1819-0018W ACCUSWITCH PWM CONTROLLER IsolatedYes800VFlyback10-SOIC (0.154", 3.90mm Width), Fused LeadsRoHS

View in Parametric Search

Associated Product
Dialog Semiconductor GmbH IW1830-EVAL
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-DC DC, AC DC (Off-Line) SMPS