JPY | USD
Print Print this page
 
Fox Electronics
K13A Series
IQD Frequency Products
85SMX Series
 
IQD Frequency Products
CFPX-217 Series
  • Images

85SMX Series

32.768kHz, 4-SOJ, 5.5mm pitch

IQD Frequency Products

The 85SMX Series feature industry standard surface mount package with 5.5mm lead spacing.

Specifications
  • ESR (Equivalent Series Resistance):50 Ohms ~ 50 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.098" (2.50mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SOJ, 5.5mm pitch
  • Size / Dimension:0.343" L x 0.150" W (8.70mm x 3.80mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

LFXTAL016178REELLFXTAL016178REELCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.5mm pitchRoHS
LFXTAL003000REELLFXTAL003000REELCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.5mm pitchRoHS
LFXTAL050632REELLFXTAL050632REELCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm4-SOJ, 5.5mm pitchRoHS
LFXTAL003000BULKLFXTAL003000BULKCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.5mm pitchRoHS
LFXTAL016178BULKLFXTAL016178BULKCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.5mm pitchRoHS

View in Parametric Search