JPY | USD
Print Print this page
 
Honeywell Aerospace
HT83C51
Maxim Integrated
80C
 
Maxim Integrated
87C

80C

8-Bit 8051

Maxim Integrated

Maxim's general-purpose micros offer an array of embedded peripherals, memory sizes, and architectures for a broad range of applications. This gives designers the flexibility to use a platform of products, enabling software reuse and speeding design time.

Product Description

Maxim's microcontrollers provide low-power, efficient, and secure solutions for challenging embedded applications. These 16-/32-bit processors embed cutting-edge technologies to secure data and intellectual property, proven analog circuitry for real-world applications, and battery-conserving low power operation.

Specifications
  • Core Processor:8051
  • Core Size:8-Bit
  • Number of I/O:32
  • Oscillator Type:External
  • Program Memory Type:ROMless
  • Speed:18MHz ~ 40MHz
Parts

View in Parametric Search

DS80C323-MCD+DS80C323-MCD+IC MCU 8BIT ROMLESS 40DIP 80518-Bit18MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C320-QCG+T&RDS80C320-QCG+T&RIC MCU 8BIT ROMLESS 44PLCC 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C320-MCG+DS80C320-MCG+IC MCU 8BIT ROMLESS 40DIP 80518-Bit25MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C310-MCG+DS80C310-MCG+IC MCU 8BIT ROMLESS 40DIP 80518-Bit25MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C320-MNG+DS80C320-MNG+IC MCU 8BIT ROMLESS 40DIP 80518-Bit25MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C320-QCG+DS80C320-QCG+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C320-QNG+DS80C320-QNG+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C390-FNR+DS80C390-FNR+IC MCU 8BIT ROMLESS 64LQFP 80518-Bit40MHzCANbus, EBI/EMI, SIO, UART/USART64-LQFPRoHS
DS80C320-QCL+DS80C320-QCL+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit33MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C323-ECD+DS80C323-ECD+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit18MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C310-QCG+DS80C310-QCG+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C390-QNR+DS80C390-QNR+IC MCU 8BIT ROMLESS 68PLCC 80518-Bit40MHzCANbus, EBI/EMI, SIO, UART/USART68-LCC (J-Lead)RoHS
DS80C323-END+DS80C323-END+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit18MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C320-ENG+DS80C320-ENG+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C320-ECL+DS80C320-ECL+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit33MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C320-ENL+DS80C320-ENL+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit33MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C320-MCL+DS80C320-MCL+IC MCU 8BIT ROMLESS 40DIP 80518-Bit33MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C320-QNL+DS80C320-QNL+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit33MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C320-ECG+DS80C320-ECG+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C320-MNL+DS80C320-MNL+IC MCU 8BIT ROMLESS 40DIP 80518-Bit33MHzEBI/EMI, SIO, UART/USART40-DIP (0.600", 15.24mm)RoHS
DS80C390-QCR+DS80C390-QCR+IC MCU 8BIT ROMLESS 68PLCC 80518-Bit40MHzCANbus, EBI/EMI, SIO, UART/USART68-LCC (J-Lead)RoHS
DS80C310-ECG+DS80C310-ECG+IC MCU 8BIT ROMLESS 44TQFP 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-TQFPRoHS
DS80C323-QCD+DS80C323-QCD+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit18MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C323-QND+DS80C323-QND+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit18MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS
DS80C310-QNG+DS80C310-QNG+IC MCU 8BIT ROMLESS 44PLCC 80518-Bit25MHzEBI/EMI, SIO, UART/USART44-LCC (J-Lead)RoHS

View in Parametric Search