JPY | USD
Print Print this page
 
Crouzet
CTR24 Series
Curtis Instruments Inc.
700 Series
 
Curtis Instruments Inc.
703 Series

700 Series

Solid State Hour meters and counters

Curtis Instruments Inc.

The Curtis 700 Series are highly reliable solid state hour meters and counters that offer an unprecedented combination of patented technology, performance, reliability and value.

Product Description

A wide variety of industrial and commercial applications, including scheduled maintenance, warranty and leasing – for medical equipment, transport and industrial vehicles and other industrial equipment.

Features
  • All 8's LCD function test: each digit displays an eight for one second after power-up
  • Attractive 6-digit LCD 5mm or 7mm high digits (7mm with optional backlighting) are much easier to read than electromechanical meters, which have only 3mm high digits
  • Silent operation-no moving parts. Eliminates annoying gear and motor noise
  • Exceptional reliability due to nonvolatile memory (EEPROM) which retain data for 25+ years
  • Wide voltage ranges, for example, one unit can be powered from 75 to 270VAC anywhere between 48 and 440Hz-ideal for distribution and worldwide markets without having to stock multiple model types
  • Electrical reset (optional)
  • Available in ten case styles - all fit in standard hour meter/counter cutouts
  • Multiple mountings available-Metal U-bracket, "U" clamp/stud (D, Q, R and S cases), flange mount with hardware (F, T, G, J cases), or mounting clip (G, L, Y, Z, cases).
  • Backlit units allow external illumination control, i.e., on/off or dimmer (12VDC only).
  • Flashing hourglass icon indicates when the hour meter is accumulating time.
  • Memory will arm only when power has been applied for five seconds (with no loss of time or counts).
  • Low power consumption
  • UL and CE recognized
Specifications
  • Display Characters - Height:0.196" (5.00mm)
  • Display Type:LCD - Black Characters
  • Input Type:Voltage
  • Number of Characters Per Row:6
  • Operating Mode:Up
  • Operating Temperature:-40°C ~ 85°C
  • Time Format:99999.9hrs
  • Type:Time Counter (Hour Meter)
Parts

View in Parametric Search

701PR-112701PR-112COUNTER LCD 6 CHAR 12-48V T/H Time Counter (Hour Meter)Up-99999.9hrsRoHS
701PR-102701PR-102COUNTER LCD 6 CHAR 5-12V T/H Time Counter (Hour Meter)Up-99999.9hrsRoHS
701FR00101248D2060A701FR00101248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
701ZR001N1248D2060A701ZR001N1248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
701DR00101248D2060A701DR00101248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
701DR001048150D10023701DR001048150D10023COUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS
700ZN001N48150D100230A700ZN001N48150D100230ACOUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS
701QR00101248D2060A701QR00101248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
700LN001N1248D2060A700LN001N1248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
701ZR001N48150D100230A701ZR001N48150D100230ACOUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS
700DR00101248D2060A700DR00101248D2060ACOUNTER LCD 6 CHAR 20-60V PNL MTTime Counter (Hour Meter)Up-99999.9hrsRoHS
700LN001N48150D10023700LN001N48150D10023COUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS
700DR001048150D100230A700DR001048150D100230ACOUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS
701FR001048150D10023701FR001048150D10023COUNTER LCD 6 CHAR 100-230V PNL Time Counter (Hour Meter)Up-99999.9hrsRoHS

View in Parametric Search

Associated Product
Molex 0436400201
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.110" (2.80mm) ~ 0.150" (3.81mm) Pitch