JPY | USD
Print Print this page
 
Newhaven Display Intl
4.3" Arduino Shields Displays
Newhaven Display Intl
7" BeagleBone Capes
 
Newhaven Display Intl
Color OLED Arduino Shields
  • Images

7" BeagleBone Capes

Color TFT Liquid Crystal Display Module + BeagleBone Black Cape

Newhaven Display Intl

The Newhaven Display 7" BeagleBone Capes are specifically designed for use with the BeagleBone Black boards. The product line features three capes, each mounted to either a standard, premium, or sunlight-readable 7" Newhaven Display TFT. Engineered and assembled in Elgin, IL, USA, these capes make display prototype developing easy for both current and aspiring BeagleBone users. The simple "plug and play" structure allows the user to quickly begin development with the 7" capacitive touch displays, even with Android or Linux operating systems. The 7" BeagleBone Capes' use of BeagleBone development technology means the user can utilize the BeagleBone community and open source resources to facilitate the design process. In addition to the BeagleBone community resources, Newhaven Display provides operating system images (OS images) written specifically for use with the 7" cape’s featured TFT display.

Specifications
  • Contents:Board(s)
  • Function:LCD Touchscreen 7"
  • Platform:BeagleBone Black
  • Type:Display
Parts

View in Parametric Search

NHD-7.0CTP-CAPE-NNHD-7.0CTP-CAPE-NLCD 7" TOUCH SUN BEAGLEBONE CAPEBeagleBone BlackDisplayLCD Touchscreen 7"NHD-7.0-800480EF-ASXN#-CTPRoHS
NHD-7.0CTP-CAPE-LNHD-7.0CTP-CAPE-LLCD 7" TOUCH STD BEAGLEBONE CAPEBeagleBone BlackDisplayLCD Touchscreen 7"NHD-7.0-800480EF-ATXL#-CTPRoHS
NHD-7.0CTP-CAPE-VNHD-7.0CTP-CAPE-VLCD 7" TOUCH PRM BEAGLEBONE CAPEBeagleBone BlackDisplayLCD Touchscreen 7"NHD-7.0-800480EF-ASXV#-CTPRoHS

View in Parametric Search

Associated Product
Newhaven Display Intl NHD-1.8-128160EF-CTXI#-FT
Category: Optoelectronics-Display Modules-LCD, OLED, Graphic