JPY | USD
Print Print this page
 
Preci-Dip
346 Series
Preci-Dip
399 Series
 
Preci-Dip
410 Series
  • Images

399 Series

0.100" (2.54mm) Pitch Through Hole, Right Angle Socket Header Connectors

Preci-Dip

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

399-87-164-10-003101399-87-164-10-003101CONN SOCKET 64P 0.1 GOLD PCB R/ASocketFemale SocketBoard to Board64RoHS
399-83-164-10-003101399-83-164-10-003101CONN SOCKET 64P 0.1 GOLD PCB R/ASocketFemale SocketBoard to Board64RoHS

View in Parametric Search

Associated Product
Preci-Dip 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 399-10-164-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch