戻る

399 Series
0.100" (2.54mm) Pitch Through Hole, Right Angle Connector Header
Preci-Dip
Single row, right angle pin connectors
Datasheets:
Specifications
- Connector Type:Header
- Contact Length - Mating:0.157" (4.00mm)
- Contact Length - Post:0.126" (3.20mm)
- Contact Material:Brass
- Contact Shape:Circular
- Contact Type:Male Pin
- Current Rating (Amps):3A
- Fastening Type:Push-Pull
- Insulation Color:Black
- Insulation Height:0.100" (2.54mm)
- Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
- Material Flammability Rating:UL94 V-0
- Mounting Type:Through Hole, Right Angle
- Number of Positions:64
- Number of Positions Loaded:All
- Number of Rows:1
- Operating Temperature:-55°C ~ 125°C
- Pitch - Mating:0.100" (2.54mm)
- Shrouding:Unshrouded
- Style:Board to Board
- Termination:Solder
- Voltage Rating:150VDC
Parts
![]() | 399-10-164-10-009101 | CONN HEADER R/A 64POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 64 | ![]() |
![]() | 399-80-164-10-009101 | CONN HEADER R/A 64POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 64 | ![]() |
Associated Product
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|