JPY | USD
Print Print this page
 
Jonard Tools
Fume Absorbers
MENDA/EasyBraid
35463 Fume Diverter
 
MENDA/EasyBraid
Series II Fume Extraction System
  • Images

35463 Fume Diverter

Fume Diverter

MENDA/EasyBraid

The Menda 35463 Fume Diverter is a heavy duty, lightweight smoke diverter. The unit is specifically designed to divert or redirect soldering smoke away from the operator’s face, thereby making the soldering process safer and more comfortable. The quiet, high volume fan and replaceable carbon filter capture much of the smoke and airborne particulate passing through it. The unit’s compact size makes it perfect for densely populated workstations. The Fume Diverter has a North American power cord and is constructed of powder coated heavy gauge steel for durability and long life. The secondary benefit is that the enclosure is ESD protected and corrosion proof. This makes the unit suitable and convenient for bench top and field service applications.

Datasheets:
Specifications
  • Features:ESD Safe
  • Includes:Filter
  • Type:Bench Top
  • Voltage - Input:120V
  • Weight:3.6 lbs (1.6 kg)
Parts