戻る

351 Series
0.100" (2.54mm) Pitch Through Hole Connector Header
Preci-Dip
Single row, straight interconnect pin connector.
Datasheets:
Specifications
- Connector Type:Header
- Contact Finish - Mating:Gold
- Contact Finish - Post:Gold
- Contact Finish Thickness - Mating:10.0µin (0.25µm)
- Contact Finish Thickness - Post:10.0µin (0.25µm)
- Contact Length - Mating:0.118" (3.00mm)
- Contact Length - Post:0.126" (3.20mm)
- Contact Material:Brass
- Contact Shape:Circular
- Contact Type:Male Pin
- Current Rating (Amps):3A
- Fastening Type:Push-Pull
- Insulation Color:Black
- Insulation Height:0.116" (2.95mm)
- Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
- Material Flammability Rating:UL94 V-0
- Mounting Type:Through Hole
- Number of Positions:14
- Number of Positions Loaded:All
- Number of Rows:1
- Operating Temperature:-55°C ~ 125°C
- Overall Contact Length:0.575" (14.60mm)
- Pitch - Mating:0.100" (2.54mm)
- Shrouding:Unshrouded
- Style:Board to Board
- Termination:Solder
- Voltage Rating:150VDC
Parts
![]() | 351-10-114-00-004101 | CONN HEADER VERT 14POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 14 | ![]() |
Associated Product
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|