JPY | USD
Print Print this page
 
Preci-Dip
350 Series
Preci-Dip
351 Series
 
Preci-Dip
399 Series
  • Images

351 Series

0.100" (2.54mm) Pitch Through Hole Connector Header

Preci-Dip

Single row, straight interconnect pin connector.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.118" (3.00mm)
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.116" (2.95mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:14
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Overall Contact Length:0.575" (14.60mm)
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts
Associated Product
Preci-Dip 310-87-103-41-001101
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)