戻る

323 Series
0.100" (2.54mm) Pitch Through Hole Connector Headers, Socket
Preci-Dip
Single row socket connectors with wire-wrap terminations.
Datasheets:
Specifications
- Connector Type:Socket
- Contact Finish - Mating:Gold
- Contact Finish - Post:Tin
- Contact Finish Thickness - Mating:Flash
- Contact Length - Post:0.510" (12.95mm)
- Contact Material:Beryllium Copper
- Contact Shape:Circular
- Contact Type:Female Socket
- Current Rating (Amps):3A
- Fastening Type:Push-Pull
- Insulation Color:Black
- Insulation Height:0.193" (4.90mm)
- Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
- Material Flammability Rating:UL94 V-0
- Mounting Type:Through Hole
- Number of Positions:20 ~ 64
- Number of Positions Loaded:All
- Number of Rows:1
- Operating Temperature:-55°C ~ 125°C
- Pitch - Mating:0.100" (2.54mm)
- Style:Board to Board
- Termination:Wire Wrap
Parts
![]() | 323-87-132-41-001101 | CONN SOCKET 32POS 0.1 GOLD PCB | Socket | Female Socket | Board to Board | 32 | ![]() |
![]() | 323-87-164-41-001101 | CONN SOCKET 64POS 0.1 GOLD PCB | Socket | Female Socket | Board to Board | 64 | ![]() |
![]() | 323-87-120-41-001101 | CONN SOCKET 20POS 0.1 GOLD PCB | Socket | Female Socket | Board to Board | 20 | ![]() |
Associated Product
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
|