JPY | USD
Print Print this page
 
Preci-Dip
315 Series
Preci-Dip
316 Series
 
Preci-Dip
317 Series
  • Images

316 Series

0.100" (2.54mm) Pitch Through Hole Connector, Socket Headers

Preci-Dip

Single row interconnect socket strips

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:6 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

316-87-164-41-006101316-87-164-41-006101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
316-83-164-41-003101316-83-164-41-003101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
316-87-106-41-003101316-87-106-41-003101CONN SOCKET 6POS 0.1 GOLD PCB SocketFemale SocketBoard to Board6RoHS
316-87-110-41-011101316-87-110-41-011101CONN SOCKET 10POS 0.1 GOLD PCB SocketFemale SocketBoard to Board10RoHS
316-83-164-41-007101316-83-164-41-007101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS

View in Parametric Search

Associated Product
Preci-Dip 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 399-10-164-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch