JPY | USD
Print Print this page
 
Preci-Dip
311 Series
Preci-Dip
315 Series
 
Preci-Dip
316 Series
  • Images

315 Series

0.100" (2.54mm) Pitch, Through Hole Connectors, Single Row Socket Headers

Preci-Dip

Ultralow and very low profile single row socket connectors.

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

315-87-164-41-001101315-87-164-41-001101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
315-87-164-41-003101315-87-164-41-003101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
315-87-105-41-003101315-87-105-41-003101CONN SOCKET 5POS 0.1 GOLD PCB SocketFemale SocketBoard to Board5RoHS
315-87-105-41-001101315-87-105-41-001101CONN SOCKET 5POS 0.1 GOLD PCB SocketFemale SocketBoard to Board5RoHS
315-87-104-41-003101315-87-104-41-003101CONN SOCKET 4POS 0.1 GOLD PCB SocketFemale SocketBoard to Board4RoHS
315-87-120-41-003101315-87-120-41-003101CONN SOCKET 20POS 0.1 GOLD PCB SocketFemale SocketBoard to Board20RoHS
315-87-132-41-003101315-87-132-41-003101CONN SOCKET 32POS 0.1 GOLD PCB SocketFemale SocketBoard to Board32RoHS

View in Parametric Search

Associated Product
Preci-Dip 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 399-10-164-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch