JPY | USD
Print Print this page
 
Phoenix Contact
COMBICON FP Series
Preci-Dip
310 Series
 
Preci-Dip
311 Series

310 Series

0.100" (2.54mm) Pitch Through Hole Connector Headers, Sockets

Preci-Dip

Single row PCB connector strips

Specifications
  • Connector Type:Socket
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Solder
Parts

View in Parametric Search

310-87-102-41-001101310-87-102-41-001101CONN SOCKET 2POS 0.1 GOLD PCB SocketFemale SocketBoard to Board2RoHS
310-87-103-41-001101310-87-103-41-001101CONN SOCKET 3POS 0.1 GOLD PCB SocketFemale SocketBoard to Board3RoHS
310-87-104-41-001101310-87-104-41-001101CONN SOCKET 4POS 0.1 GOLD PCB SocketFemale SocketBoard to Board4RoHS
310-87-105-41-001101310-87-105-41-001101CONN SOCKET 5POS 0.1 GOLD PCB SocketFemale SocketBoard to Board5RoHS
310-87-104-01-640101310-87-104-01-640101CONN SOCKET 4POS 0.1 GOLD PCB SocketFemale SocketBoard to Board4RoHS
310-87-106-41-001101310-87-106-41-001101CONN SOCKET 6POS 0.1 GOLD PCB SocketFemale SocketBoard to Board6RoHS
310-87-108-41-001101310-87-108-41-001101CONN SOCKET 8POS 0.1 GOLD PCB SocketFemale SocketBoard to Board8RoHS
310-87-114-41-001101310-87-114-41-001101CONN SOCKET 14POS 0.1 GOLD PCB SocketFemale SocketBoard to Board14RoHS
310-83-164-41-001101310-83-164-41-001101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
310-87-164-41-205101310-87-164-41-205101CONN SOCKET 64P 0.1 GOLD SMD R/ASocketFemale SocketBoard to Board64RoHS
310-87-110-41-001101310-87-110-41-001101CONN SOCKET 10POS 0.1 GOLD PCB SocketFemale SocketBoard to Board10RoHS
310-87-116-41-001101310-87-116-41-001101CONN SOCKET 16POS 0.1 GOLD PCB SocketFemale SocketBoard to Board16RoHS
310-87-115-41-001101310-87-115-41-001101CONN SOCKET 15POS 0.1 GOLD PCB SocketFemale SocketBoard to Board15RoHS
310-87-120-41-001101310-87-120-41-001101CONN SOCKET 20POS 0.1 GOLD PCB SocketFemale SocketBoard to Board20RoHS
310-87-164-41-001101310-87-164-41-001101CONN SOCKET 64POS 0.1 GOLD PCB SocketFemale SocketBoard to Board64RoHS
310-87-125-41-001101310-87-125-41-001101CONN SOCKET 25POS 0.1 GOLD PCB SocketFemale SocketBoard to Board25RoHS
310-87-128-41-001101310-87-128-41-001101CONN SOCKET 28POS 0.1 GOLD PCB SocketFemale SocketBoard to Board28RoHS
310-87-114-41-105191310-87-114-41-105191CONN SOCKET 14POS 0.1 GOLD SMD SocketFemale SocketBoard to Board14RoHS
310-87-160-41-001101310-87-160-41-001101CONN SOCKET 60POS 0.1 GOLD PCB SocketFemale SocketBoard to Board60RoHS
310-87-164-41-105101310-87-164-41-105101CONN SOCKET 64POS 0.1 GOLD SMD SocketFemale SocketBoard to Board64RoHS

View in Parametric Search

Associated Product
Preci-Dip 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 351-10-114-00-004101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Preci-Dip 399-80-164-10-009101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch