Print Print this page
 
Honeywell Sensing and Productivity Solutions
308N Series
Honeywell Sensing and Productivity Solutions
308NPC Series
 
Honeywell Sensing and Productivity Solutions
309NPC Series
  • Images
  • Drawings

308NPC Series

1/2W, 10% Tolerance, PC Pins

Honeywell Sensing and Productivity Solutions

Single Turn, Industrial, Conductive Plastic, Rotary Linear Potentiometer

Product Description

Compact and rugged thick-film devices are available in a wide range of resistance values. These devices use precision technology developed for military applications. Potential applications include manual controls, audio and lighting consoles, joysticks, telecommunication, and medical equipment.

The 308 Series is a low cost, conductive plastic, potentiometer. It offers a 1/2 watt power rating and a metal shaft and bushing.>/p>

Features
  • Compact 12.7mm (0.5") modular size
  • Robust nickel plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • Solder hook terminals
Applications:
  • Manual controls
  • Medical equipment
  • Telecommunications
Specifications
  • Actuator Diameter:0.125" (3.18mm)
  • Actuator Length:0.750" (19.05mm)
  • Actuator Type:Slotted
  • Adjustment Type:Side Adjustment
  • Built in Switch:None
  • Bushing Thread:1/4-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1.0
  • Packaging:Bulk
  • Power (Watts):0.5W, 1/2W
  • Resistance (Ohms):100 ~ 100k
  • Resistive Material:Conductive Plastic
  • Rotation:295°
  • Size - Body:Square - 0.500" x 0.500" Face x 0.500" H (12.70mm x 12.70mm x 12.70mm)
  • Taper:Linear
  • Termination Style:PC Pins
  • Tolerance:±10%
Parts

View in Parametric Search

308NPC100308NPC100POT 100 OHM 1/2W PLASTIC LINEAR 100±10%0.5W, 1/2WNoneRoHS
308NPC250308NPC250POT 250 OHM 1/2W PLASTIC LINEAR 250±10%0.5W, 1/2WNoneRoHS
308NPC500308NPC500POT 500 OHM 1/2W PLASTIC LINEAR 500±10%0.5W, 1/2WNoneRoHS
308NPC1K308NPC1KPOT 1K OHM 1/2W PLASTIC LINEAR 1k±10%0.5W, 1/2WNoneRoHS
308NPC10K308NPC10KPOT 10K OHM 1/2W PLASTIC LINEAR 10k±10%0.5W, 1/2WNoneRoHS
308NPC25K308NPC25KPOT 25K OHM 1/2W PLASTIC LINEAR 25k±10%0.5W, 1/2WNoneRoHS
308NPC100K308NPC100KPOT 100K OHM 1/2W PLASTIC LINEAR100k±10%0.5W, 1/2WNoneRoHS

View in Parametric Search