JPY | USD
Print Print this page
 
Diodes Incorporated
3.35V to 5V Output
Honeywell Aerospace
3.35V to 5V Output
 
Infineon Technologies
3.35V to 5V Output
  • Images

3.35V to 5V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, 3.35V to 5V Range

Honeywell Aerospace

Honeywell's linear regulator family parts are highly reliable with internal short circuit protection provided. Parts are burned in to eliminate infant mortality. The parts are designed for severe high temperature applications such as down-hole oil well, aerospace, turbine engine and industrial control.

Datasheets:
Specifications
  • Control Features:Enable
  • Current - Output:500mA
  • Current - Quiescent (Iq):1.5mA
  • Mounting Type:Through Hole
  • Number of Regulators:1
  • Output Configuration:Positive
  • Output Type:Fixed
  • PSRR:66dB (120Hz)
  • Package / Case:4-SIP
  • Protection Features:Short Circuit
  • Supplier Device Package:Hermetic 4-Pin Power
  • Voltage - Input (Max):25V
  • Voltage - Output (Min/Fixed):5V
  • Voltage Dropout (Max):3V @ 250mA
Parts