JPY | USD
Print Print this page
 
CNC Tech
Multi-Conductor Cable
Daburn Electronics
27xx DAFLEX Series
 
General Cable/Carol Brand
Carolprene® Jacketed Type SJOOW
  • Images

27xx DAFLEX Series

Multi-Conductor, Braided Cable

Daburn Electronics

The DAFLEX ultra-flexible shielded cable conductors are flexible, finely stranded bare copper, covered overall with a thin wall of color coded, soft, flexible PVC insulation. This series is suited for low voltage applications where flexibility is required; such as missiles, computer, bio-medical instruments, recorders and servers.

Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Poly-Vinyl Chloride (PVC)
  • Conductor Material:Copper, Bare
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:100.0' (30.5m)
  • Number of Conductors:2 ~ 5
  • Operating Temperature:-40°C ~ 90°C
  • Shield Material:Copper, Tinned
  • Shield Type:Braid
  • Voltage:200V
  • Wire Gauge:26 AWG ~ 36 AWG
Parts

View in Parametric Search

2713/22713/2CABLE 2COND 36AWG BLK SHLD 100' Multi-Conductor236 AWG25/50RoHS
2710/22710/2CABLE 2COND 30AWG BLK SHLD 100' Multi-Conductor230 AWG41/46RoHS
2710/42710/4CABLE 4COND 30AWG BLK SHLD 100' Multi-Conductor430 AWG41/46RoHS
2709/52709/5CABLE 5COND 28AWG BLK SHLD 100' Multi-Conductor528 AWG65/46RoHS
2710/32710/3CABLE 3COND 30AWG BLK SHLD 100' Multi-Conductor330 AWG41/46RoHS
2711/22711/2CABLE 2COND 32AWG BLK SHLD 100' Multi-Conductor232 AWG65/50RoHS
2710/52710/5CABLE 5COND 30AWG BLK SHLD 100' Multi-Conductor530 AWG41/46RoHS
2708/52708/5CABLE 5COND 26AWG BLK SHLD 100' Multi-Conductor526 AWG105/46RoHS
2708/22708/2CABLE 2COND 26AWG BLK SHLD 100' Multi-Conductor226 AWG105/46RoHS
2709/32709/3CABLE 3COND 28AWG BLK SHLD 100' Multi-Conductor328 AWG65/46RoHS
2713/32713/3CABLE 3COND 36AWG BLK SHLD 100' Multi-Conductor336 AWG25/50RoHS

View in Parametric Search