JPY | USD
Print Print this page
 
NorComp Inc.
2663 and 2664 Series
NorComp Inc.
2763 and 2764 Series
 
Omron Electronics Inc-EMC Div
XJ8 Series
  • Images
  • Drawings

2763 and 2764 Series

Rectangular Connector Headers

NorComp Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:1 ~ 2
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
Associated Product
NorComp Inc. 27633602RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch