JPY | USD
Print Print this page
 
SMC Diode Solutions
1C754 Zener Diode
SMC Diode Solutions
1SMA47 Series
 
SMC Diode Solutions
BZT52C
  • Images

1SMA47 Series

Surface Mount Zener Diode

SMC Diode Solutions

Features
  • Glass Passivated Die Construction
  • Low Inductance
  • All SMC parts are traceable to the wafer lot
Specifications
  • Current - Reverse Leakage @ Vr:5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):9 Ohms ~ 175 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C
  • Package / Case:DO-214AC, SMA
  • Power - Max:1W
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):12V ~ 75V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:9.1V ~ 56V
Parts

View in Parametric Search

1SMA4742TR1SMA4742TRDIODE ZENER 12V 1W SMA 12V±5%1W9 OhmsDO-214AC, SMARoHS
1SMA4744TR1SMA4744TRDIODE ZENER 15V 1W SMA 15V±5%1W14 OhmsDO-214AC, SMARoHS
1SMA4746TR1SMA4746TRDIODE ZENER 18V 1W SMA 18V±5%1W18 OhmsDO-214AC, SMARoHS
1SMA4754TR1SMA4754TRDIODE ZENER 39V 1W SMA 39V±5%1W60 OhmsDO-214AC, SMARoHS
1SMA4758-GT3TR1SMA4758-GT3TRDIODE ZENER 56V 1W SMA 56V±5%1W110 OhmsDO-214AC, SMARoHS
1SMA4761-GT3TR1SMA4761-GT3TRDIODE ZENER 75V 1W SMA 75V±5%1W175 OhmsDO-214AC, SMARoHS

View in Parametric Search