JPY | USD
Print Print this page
 
Microsemi Corporation
1N4460US thru 1N4496US and 1N6485US thru 1N6491US
Microsemi Corporation
1N46 Zener Diodes
 
Microsemi Corporation
1N4678-1 thru 1N4717-1, CDLL4678 thru CDLL4717
  • Images

1N46 Zener Diodes

Low Current Zener Diodes

Microsemi Corporation

Specifications
  • Current - Reverse Leakage @ Vr:3.5µA ~ 5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):1.5 kOhms ~ 1.65 kOhms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 175°C
  • Package / Case:DO-213AA
  • Power - Max:500mW
  • Supplier Device Package:DO-213AA
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):3.3V ~ 5.1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1.5V ~ 3V
Parts

View in Parametric Search

CDLL4620CDLL4620DIODE ZENER 3.3V 500MW DO213AA 3.3V±5%500mW1.65 kOhmsDO-213AA
CDLL4624CDLL4624DIODE ZENER 4.7V 500MW DO213AA 4.7V±5%500mW1.55 kOhmsDO-213AA
CDLL4625CDLL4625DIODE ZENER 5.1V 500MW DO213AA 5.1V±5%500mW1.5 kOhmsDO-213AA

View in Parametric Search