JPY | USD
Print Print this page
 
Microsemi Corporation
1N33 Zener Diodes
Microsemi Corporation
1N4099(UR)-1 thru 1N4135(UR)-1, 1N4614(UR)-1 thru 1N4627(UR)-1, CDLL4099-CDLL4135
 
Microsemi Corporation
1N4460US thru 1N4496US and 1N6485US thru 1N6491US
  • Images

1N4099(UR)-1 thru 1N4135(UR)-1, 1N4614(UR)-1 thru 1N4627(UR)-1, CDLL4099-CDLL4135

500mW Metallurgically Bonded Glass Zener Diodes

Microsemi Corporation

The 1N4099(UR)-1 thru 1N4135(UR)-1, 1N4614(UR)-1 thru 1N4627(UR)-1, CDLL4099-CDLL4135 series are 500mW Zener voltage regulators. Voltages from 1.8 to 100V in 5%, 2%, and 1% tolerances are available. They are constructed with an internal metallurgical bond and are mil-qualified up to the JANS level for high reliability applications.

Features
  • Regulates voltage over broad ranges of current and temperature
  • Minimal capacitance
Specifications
  • Current - Reverse Leakage @ Vr:50nA ~ 5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):100 Ohms ~ 1.5 kOhms
  • Operating Temperature:-65°C ~ 175°C
  • Power - Max:500mW
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):5.1V ~ 16V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:3V ~ 12.2V
Parts

View in Parametric Search

1N4625-11N4625-1DIODE ZENER 5.1V 500MW DO7 5.1V±5%500mW1.5 kOhmsDO-204AA, DO-7, Axial
1N4626UR1N4626URDIODE ZENER 5.6V 500MW DO213AA 5.6V±5%500mW1.4 kOhmsDO-213AA (Glass)
CDLL4106CDLL4106DIODE ZENER 12V 500MW DO213AB 12V±5%500mW200 OhmsDO-213AB, MELF
1N41091N4109DIODE ZENER 15V 500MW DO204AH 15V±5%500mW100 OhmsDO-204AH, DO-35, Axial
1N4110-11N4110-1DIODE ZENER 16V 500MW DO204AH 16V±5%500mW100 OhmsDO-204AH, DO-35, Axial

View in Parametric Search