JPY | USD
Print Print this page
 
Microsemi Corporation
1N3154 thru 1N3157A
Microsemi Corporation
1N33 Zener Diodes
 
Microsemi Corporation
1N4099(UR)-1 thru 1N4135(UR)-1, 1N4614(UR)-1 thru 1N4627(UR)-1, CDLL4099-CDLL4135
  • Images

1N33 Zener Diodes

50 Watt Zener Diodes

Microsemi Corporation

These high power 50W Zener diodes represented by the JEDEC registered series provide voltage regulation in a selection over a 3.9V to 200V broad range of voltages. They may be operated up to 50W with adequate mounting and heat sinking with their low thermal resistance.

Features
  • Internal solder bond construction
  • Hermetically sealed
  • Standard polarity is anode to case
  • Regulates voltage over a broad operating current and temperature range
Specifications
  • Current - Reverse Leakage @ Vr:10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:10A
  • Impedance (Max) (Zzt):1 Ohms
  • Mounting Type:Chassis, Stud Mount
  • Operating Temperature:-65°C ~ 175°C
  • Package / Case:DO-203AB, DO-5, Stud
  • Packaging:Bulk
  • Power - Max:50W
  • Supplier Device Package:DO-5
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):12V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:9.1V
Parts