JPY | USD
Print Print this page
 
Torex Semiconductor Ltd
XCL206 Evaluation Boards
Transphorm
1kW Inverter Evaluation Kit
 
Transphorm
2.5 kW Half-Bridge Evaluation Board
  • Images

1kW Inverter Evaluation Kit

TDINV1000P100-KIT - 1kW Inverter Evaluation Kit

Transphorm

The TDINV1000P100 1kW inverter kit from Transphorm provides an easy way to evaluate the performance advantages of GaN power transistors in various inverter applications, such as solar and UPS. The kit provides the main features of a single-phase inverter in a proven, functional configuration, operating at or above 100kHz. At the core of the inverter are four 150mΩ GaN FETs configured as a full bridge. These are tightly coupled to gate-drive circuits on a board which also includes flexible microcontroller options and convenient communication connection to a PC. The switch-mode power signals are filtered to provide a pure sinusoidal output.

Specifications
  • Board Type:Fully Populated
  • Current - Output:10A
  • Frequency - Switching:100kHz
  • Main Purpose:DC/AC Converter
  • Outputs and Type:1, Isolated
  • Power - Output:1kW
  • Regulator Topology:Inverting
  • Supplied Contents:Board(s), Power Supply
  • Utilized IC / Part:TPH3206PSB
Parts