JPY | USD
Print Print this page
 
Semtech Corporation
1N4460US thru 1N4496US
SMC Diode Solutions
1C754 Zener Diode
 
SMC Diode Solutions
1SMA47 Series

1C754 Zener Diode

Silicon Zener Diode

SMC Diode Solutions

Datasheets:
Features
  • Withstand Large Surge Stresses
Specifications
  • Current - Reverse Leakage @ Vr:2µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):5 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 175°C
  • Package / Case:Die
  • Power - Max:500mW
  • Supplier Device Package:Die
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):6.8V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:4V
Parts