戻る

128 Taps
128 Taps Digital Potentiometers from Maxim Integrated Products
Maxim Integrated
Maxim provides various configurations for the digital potentiometers. They are very easy to integrate due to their small sizes and easy accessibility.
Features
Applications:
- Power-supply calibration
- Cell phones and PDAs
- Fibre optic transceiver modules
- Portable electronics
Specifications
- Mounting Type:Surface Mount
- Number of Circuits:1 ~ 3
- Number of Taps:128
Parts
![]() | MAX5437EUD+T | IC DGT POT 50KOHM 128TAP 14TSSOP | Linear | Potentiometer | 1 | 128 | 14-TSSOP (0.173", 4.40mm Width) | ![]() |
![]() | MAX5436EUB+ | IC DGTL POT 50KOHM 128TAP 10UMAX | Linear | Potentiometer | 1 | 128 | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | DS3502U+T&R | IC DGTL POT 10KOHM 128TAP 10UMAX | Linear | Potentiometer | 1 | 128 | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | MAX5128ELA+T | IC DGTL POT 22KOHM 128TAP 8UDFN | Linear | Potentiometer | 1 | 128 | 8-WFDFN | ![]() |
![]() | DS1841N+ | IC DGTL POT 22KOHM 128TAP 10TDFN | Logarithmic | Potentiometer | 1 | 128 | 10-WFDFN Exposed Pad | ![]() |
![]() | MAX5439EUD+ | IC DGT POT 100KOHM 128TP 14TSSOP | Linear | Potentiometer | 1 | 128 | 14-TSSOP (0.173", 4.40mm Width) | ![]() |
![]() | DS3903E-020+ | IC DGTL POT 10K/90KOHM 20TSSOP | Linear | Potentiometer | 3 | 128 | 20-TSSOP (0.173", 4.40mm Width) | ![]() |
![]() | MAX5437EUD+ | IC DGT POT 50KOHM 128TAP 14TSSOP | Linear | Potentiometer | 1 | 128 | 14-TSSOP (0.173", 4.40mm Width) | ![]() |
![]() | DS3904U-020+T&R | IC DGTL POT 20KOHM 128TAP 8UMAX | Linear | Rheostat | 3 | 128 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | MAX5438EUB+ | IC DGT POT 100KOHM 128TAP 10UMAX | Linear | Potentiometer | 1 | 128 | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | DS3502U+ | IC DGTL POT 10KOHM 128TAP 10UMAX | Linear | Potentiometer | 1 | 128 | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | DS3501U+ | IC DGTL POT 10KOHM 128TAP 10UMAX | Linear | Potentiometer | 1 | 128 | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ![]() |
![]() | DS3904U-020+ | IC DGTL POT 20KOHM 128TAP 8UMAX | Linear | Rheostat | 3 | 128 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ![]() |