JPY | USD
Print Print this page
 
Analog Devices Inc.
128 Taps
Maxim Integrated
128 Taps
 
Microchip Technology
128 Taps

128 Taps

128 Taps Digital Potentiometers from Maxim Integrated Products

Maxim Integrated

Maxim provides various configurations for the digital potentiometers. They are very easy to integrate due to their small sizes and easy accessibility.

Features
Applications:
  • Power-supply calibration
  • Cell phones and PDAs
  • Fibre optic transceiver modules
  • Portable electronics
Specifications
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 3
  • Number of Taps:128
Parts

View in Parametric Search

MAX5436EUB+MAX5436EUB+IC DGTL POT 50KOHM 128TAP 10UMAXLinearPotentiometer112810-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
DS3502U+T&RDS3502U+T&RIC DGTL POT 10KOHM 128TAP 10UMAXLinearPotentiometer112810-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5438EUB+MAX5438EUB+IC DGT POT 100KOHM 128TAP 10UMAXLinearPotentiometer112810-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
DS3502U+DS3502U+IC DGTL POT 10KOHM 128TAP 10UMAXLinearPotentiometer112810-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
DS3501U+DS3501U+IC DGTL POT 10KOHM 128TAP 10UMAXLinearPotentiometer112810-TFSOP, 10-MSOP (0.118", 3.00mm Width)RoHS
MAX5437EUD+TMAX5437EUD+TIC DGT POT 50KOHM 128TAP 14TSSOPLinearPotentiometer112814-TSSOP (0.173", 4.40mm Width)RoHS
MAX5439EUD+MAX5439EUD+IC DGT POT 100KOHM 128TP 14TSSOPLinearPotentiometer112814-TSSOP (0.173", 4.40mm Width)RoHS
MAX5437EUD+MAX5437EUD+IC DGT POT 50KOHM 128TAP 14TSSOPLinearPotentiometer112814-TSSOP (0.173", 4.40mm Width)RoHS
DS1841N+DS1841N+IC DGTL POT 22KOHM 128TAP 10TDFNLogarithmicPotentiometer112810-WFDFN Exposed PadRoHS
MAX5128ELA+TMAX5128ELA+TIC DGTL POT 22KOHM 128TAP 8UDFN LinearPotentiometer11288-WFDFNRoHS
DS3904U-020+T&RDS3904U-020+T&RIC DGTL POT 20KOHM 128TAP 8UMAX LinearRheostat31288-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS3904U-020+DS3904U-020+IC DGTL POT 20KOHM 128TAP 8UMAX LinearRheostat31288-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
DS3903E-020+DS3903E-020+IC DGTL POT 10K/90KOHM 20TSSOP LinearPotentiometer312820-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search