JPY | USD
Print Print this page
 
Analog Devices Inc.
12 Bit
Honeywell Aerospace
12 Bit
 
Maxim Integrated
12 Bit
  • Images

12 Bit

12 Bit Analog to Digital Converters from Honeywell Microelectronics and Precision Sensors

Honeywell Aerospace

Honeywell's 12-Bit Analog to Digital Converters are fabricated on a high temperature SOI-IV Silicon On Insulator(SOI) process with very low power consumption. It is well suited for both multiplexed systems that switch full-scale voltage levels in successive channels and also for sampling single channel inputs at frequencies up to and well beyond the Nyquist rate.

Datasheets:
Specifications
  • Architecture:SAR
  • Configuration:ADC
  • Data Interface:SPI, Parallel
  • Input Type:Single Ended
  • Mounting Type:Through Hole
  • Number of A/D Converters:1
  • Number of Bits:12
  • Number of Inputs:1
  • Operating Temperature:-55°C ~ 225°C
  • Package / Case:28-CDIP (0.600", 15.24mm)
  • Reference Type:External
  • Sampling Rate (Per Second):100k
  • Supplier Device Package:28-CDIP
  • Voltage - Supply, Analog:5V
  • Voltage - Supply, Digital:5V
Parts