JPY | USD
Print Print this page
 
Microchip Technology
12 Bit
NXP USA Inc.
12 Bit
 
ON Semiconductor
12 Bit
  • Images

12 Bit

12 Bit Analog to Digital Converters from NXP USA Inc

NXP USA Inc.

NXP USA offers an extensive portfolio of high quality 12 Bit A/D conversion solutions. Within NXP's range you will find devices for both professional and consumer systems; from turnkey solutions to dedicated products that meet the needs of specific applications in fields such as broadcast video, digital imaging and RF digital communications.

Datasheets:
Product Description

Architectures using advanced CMOS manufacturing processes ensure NXP USA A/D converters deliver the highest performance at competitive prices. In addition, NXP USA's highly integrated A/D converters and cost-effective system on silicon solutions greatly simplify circuit design and give a competitive advantage in the marketplace.

Features
  • Duty cycle stabilizer (DCS)
  • Offset binary, two’s complement, gray code
  • Power down mode and Sleep mode
Applications:
  • Wireless and wired broadband communications
  • Spectral analysis
  • Ultrasound equipment
  • Portable instrumentation
  • Imaging systems
  • Software defined radio
Specifications
  • Architecture:Pipelined
  • Configuration:S/H-ADC
  • Data Interface:LVDS - Parallel, Parallel
  • Features:Simultaneous Sampling
  • Input Type:Differential, Single Ended
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:12
  • Number of Inputs:2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:64-VFQFN Exposed Pad
  • Ratio - S/H:ADC:1:1
  • Reference Type:External, Internal
  • Sampling Rate (Per Second):65M
  • Supplier Device Package:64-HVQFN (9x9)
  • Voltage - Supply, Analog:2.85V ~ 3.4V
  • Voltage - Supply, Digital:1.65V ~ 3.6V
Parts