JPY | USD
Print Print this page
 
3M
Twin Axial Cable
Amphenol ICC
10117949 Series
 
Amphenol ICC
DensiShield™ Series
  • Images

10117949 Series

miniSAS HD, Shielded, Round, Latch Lock Cable Assemblies

Amphenol ICC

Mini-SAS HD to mini-SAS HD passive external cable assemblies are high speed serial connections for next generation data storage and beyond.

Datasheets:
Specifications
  • Cable Connectors:miniSAS HD 4x
  • Cable Type:Round
  • Color:Black
  • Connector Type:Plug to Plug
  • Current - Max/Contact:500mA
  • Fastening Type:Latch Lock
  • Features:Passive, Pull Tab
  • Frequency - Max:12 Gbps
  • Gender:Male to Male
  • Length:19.69' (6.00m)
  • Number of Positions:36
  • Operating Temperature:-40°C ~ 80°C
  • Shielding:Shielded
  • Usage:External
  • Wire Gauge:24 AWG
Parts