JPY | USD
Print Print this page
 
Renesas Electronics America Inc
10 Bit
Rohm Semiconductor
10 Bit
 
Silicon Labs
10 Bit
  • Images

10 Bit

10 Bit Analog to Digital Converters

Rohm Semiconductor

Rohm offers a general purpose, 10-bit 8-channel successive approximation A/D converter.

Features
  • Successive Approximation A/D Converter with a Built-in Track/Hold Circuit
  • 8 Input Channels
  • Separate Analog and Digital Power Supplies
  • Low Power Consumption
  • Power Down Mode
Applications:
  • Sensors / Scanners
  • Battery Monitors and Power Supply Monitors
  • Control of the Various Types of FA Equipment
Specifications
  • Configuration:MUX-S/H-ADC
  • Input Type:Single Ended
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:10
  • Number of Inputs:8
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:16-TSSOP (0.173", 4.40mm Width)
  • Ratio - S/H:ADC:1:1
  • Reference Type:Supply
  • Sampling Rate (Per Second):200k
  • Supplier Device Package:16-SSOP-B
  • Voltage - Supply, Analog:2.7V ~ 5.25V
  • Voltage - Supply, Digital:2.7V ~ 5.25V
Parts