JPY | USD
Print Print this page
 
Amphenol Anytek
06-350, 06-381, 06-500 and 06-508 Series
Amphenol Anytek
07-762 Series
 
Amphenol Anytek
35-350, 35-381, 35-500 and 35-508 Series
  • Images
  • Drawings

07-762 Series

Terminal Blocks

Amphenol Anytek

The 07-762 Series high power terminal blocks can be used in high current demanding applications and are available as straight or right angle headers.

Features
  • Robust and solid design
  • End-to-end stackable
  • High durability, 200 mating cycles
Applications:
  • Industrial
  • Instrumentation
  • Medical
Specifications
  • Color:Green
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Contact Tail Length:0.197" (5.00mm)
  • Current - UL:32A
  • Housing Material:Thermoplastic Resin
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Number of Positions:2 ~ 6
  • Operating Temperature:-40°C ~ 115°C
  • Pitch:0.300" (7.62mm)
  • Positions Per Level:2 ~ 6
  • Termination Style:Solder
  • Voltage - UL:300V
Parts

View in Parametric Search

VC0601510000GVC0601510000GTERM BLOCK HDR 6POS VERT 7.62MM Header, Blade Pins, Shrouded (4 Side)661RoHS
VC0201500000GVC0201500000GTERM BLOCK HDR 2POS 90DEG 7.62MMHeader, Blade Pins, Shrouded (4 Side)221RoHS
VC0200500000GVC0200500000GTERM BLOCK HDR 2POS 90DEG 7.62MMHeader, Male Pins, Shrouded (4 Side)221RoHS
VC0200510000GVC0200510000GTERM BLOCK HDR 2POS VERT 7.62MM Header, Male Pins, Shrouded (4 Side)221RoHS
VC0300510000GVC0300510000GTERM BLOCK HDR 3POS VERT 7.62MM Header, Male Pins, Shrouded (4 Side)331RoHS
VC0300500000GVC0300500000GTERM BLOCK HDR 3POS 90DEG 7.62MMHeader, Male Pins, Shrouded (4 Side)331RoHS
VC0400500000GVC0400500000GTERM BLOCK HDR 4POS 90DEG 7.62MMHeader, Male Pins, Shrouded (4 Side)441RoHS

View in Parametric Search

Associated Product
Amphenol Anytek AG0000200000G
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories
Amphenol Anytek 04-762 Series
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Headers, Plugs, Sockets