JPY | USD
Print Print this page
 
Infineon Technologies
< 1.75V Output
Maxim Integrated
< 1.75V Output
 
Microchip Technology
< 1.75V Output

< 1.75V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, Up To 1.75V Range

Maxim Integrated

Maxim is a world leader in power management and battery charging solutions. They provide highly integrated and discrete solutions for a wide range of applications including networking, server, and storage applications. Maxim’s highly efficient solutions support the most demanding handheld battery powered products.

Specifications
  • Current - Output:120mA ~ 500mA
  • Current - Quiescent (Iq):90µA ~ 250µA
  • Current - Supply (Max):90µA
  • Mounting Type:Surface Mount
  • Number of Regulators:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Configuration:Positive
  • Output Type:Fixed
  • Voltage - Input (Max):3.6V ~ 6V
  • Voltage - Output (Min/Fixed):1V ~ 1.5V
Parts

View in Parametric Search

MAX8510EXK15+TMAX8510EXK15+TIC REG LINEAR 1.5V 120MA SC70-5 PositiveFixed16V5-TSSOP, SC-70-5, SOT-353RoHS
MAX8841ELT15+TMAX8841ELT15+TIC REG LINEAR 1.5V 150MA 6UDFN PositiveFixed16V6-WFDFNRoHS
MAX1963AEZT120+TMAX1963AEZT120+TIC REG LIN 1.2V 300MA TSOT23-6 PositiveFixed13.6VSOT-23-6 Thin, TSOT-23-6RoHS
MAX1589AETT150+TMAX1589AETT150+TIC REG LINEAR 1.5V 500MA 6TDFN PositiveFixed13.6V6-WDFN Exposed PadRoHS
MAX1976AETT120+MAX1976AETT120+IC REG LINEAR 1.2V 300MA 6TDFN PositiveFixed13.6V6-WDFN Exposed PadRoHS
MAX1982EUT+TMAX1982EUT+TIC REG LINEAR 1.2V 300MA SOT23-6PositiveFixed15.5VSOT-23-6RoHS
MAX1976AEZT120+TMAX1976AEZT120+TIC REG LIN 1.2V 300MA TSOT23-6 PositiveFixed13.6VSOT-23-6 Thin, TSOT-23-6RoHS
MAX1976AETA120+TMAX1976AETA120+TIC REG LINEAR 1.2V 300MA 8TDFN PositiveFixed13.6V8-WFDFN Exposed PadRoHS
MAX1976AEZT100+MAX1976AEZT100+IC REG LINEAR 1V 300MA TSOT23-6 PositiveFixed13.6VSOT-23-6 Thin, TSOT-23-6RoHS
MAX8840ELT15+TMAX8840ELT15+TIC REG LINEAR 1.5V 150MA 6UDFN PositiveFixed16V6-WFDFNRoHS
MAX1589AEZT100+TMAX1589AEZT100+TIC REG LINEAR 1V 500MA TSOT23-6 PositiveFixed13.6VSOT-23-6 Thin, TSOT-23-6RoHS

View in Parametric Search

Associated Product
Maxim Integrated MAXREFDES75#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Reference Design