戻る

Richtek USA Inc.
< 1.75V Output

< 1.75V Output
PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, Up To 1.75V Range
Richtek USA Inc.
Richtek Technology Corporation is one of the world's leading analog IC companies. The company consistently delivers inventive power management solutions that improve the performance of consumer electronics, computers, and communications equipment. Richtek adds value to end equipment by synthesizing technological innovation, uncompromised quality, and devotion to customer service. Richtek’s linear (LDO) voltage regulators family value-add features such as overcurrent, overtemperature and undervoltage protection and short circuit thermal foldback protection.
Specifications
- Control Features:Enable
- Current - Output:250mA ~ 600mA
- Current - Quiescent (Iq):3µA ~ 50µA
- Current - Supply (Max):425µA ~ 500µA
- Mounting Type:Surface Mount
- Number of Regulators:1
- Output Configuration:Positive
- Output Type:Fixed
- Protection Features:Over Current, Over Temperature
- Voltage - Input (Max):5.5V
- Voltage - Output (Min/Fixed):0.8V ~ 1.2V
Parts
![]() | RT9013-12GB | IC REG LINEAR 1.2V 500MA SOT23-5 | Positive | Fixed | 1 | 5.5V | SC-74A, SOT-753 | ![]() |
![]() | RT9073A-12GQZ | IC REG LINEAR 1.2V 250MA 4ZQFN | Positive | Fixed | 1 | 5.5V | 4-XDFN Exposed Pad | ![]() |
![]() | RT9080N-08GJ5 | IC REG LIN 0.8V 600MA TSOT23-5 | Positive | Fixed | 1 | 5.5V | SOT-23-5 Thin, TSOT-23-5 | ![]() |
![]() | RT9078N-08GJ5 | IC REG LIN 0.8V 300MA TSOT23-5 | Positive | Fixed | 1 | 5.5V | SOT-23-5 Thin, TSOT-23-5 | ![]() |
![]() | RT9086-12GB | IC REG LINEAR 1.2V 250MA SOT23-5 | Positive | Fixed | 1 | 5.5V | SC-74A, SOT-753 | ![]() |
![]() | RT9078-12GJ5 | IC REG LIN 1.2V 300MA TSOT23-5 | Positive | Fixed | 1 | 5.5V | SOT-23-5 Thin, TSOT-23-5 | ![]() |