戻る

AKM Semiconductor Inc.
< 1.75V Output

< 1.75V Output
PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, Up To 1.75V Range
AKM Semiconductor Inc.
AKM Semiconductor’s family of linear regulators feature low dropout regulators with good stability and high precision output voltages. AKM’s linear regulators provide built-in short circuit and thermal protection.
Datasheets:
Specifications
- Control Features:Enable
- Current - Output:100mA
- Current - Quiescent (Iq):192µA
- Current - Supply (Max):3.3mA
- Mounting Type:Surface Mount
- Number of Regulators:1
- Operating Temperature:-40°C ~ 85°C (TA)
- Output Configuration:Positive
- Output Type:Fixed
- PSRR:80dB (1kHz)
- Package / Case:SC-74A, SOT-753
- Protection Features:Over Current, Over Temperature, Reverse Polarity, Short Circuit
- Supplier Device Package:SOT-23-5
- Voltage - Input (Max):14V
- Voltage - Output (Min/Fixed):0.9V ~ 1.2V
Parts
![]() | AP1159ADS09 | IC REG LINEAR 0.9V 100MA SOT23-5 | Positive | Fixed | 1 | 14V | SC-74A, SOT-753 | ![]() |
![]() | AP1159ADS12 | IC REG LINEAR 1.2V 100MA SOT23-5 | Positive | Fixed | 1 | 14V | SC-74A, SOT-753 | ![]() |