戻る

Infineon Technologies
< 1.75V Output

< 1.75V Output
PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, Up To 1.75V Range
Infineon Technologies
Infineon’s linear regulator family parts are especially designed for use in harsh environments. Infineon’s robust design approach ensures delamination-free ICs and long term reliability. Infineon’s linear regulators offer low current consumption, very low dropout voltages and pin-to-pin compatibility to industry standard parts. Features include overvoltage and short circuit protection, reverse polarity protection, overtemperature protection and load protection.
Datasheets:
Specifications
- Current - Output:1A
- Current - Quiescent (Iq):1.6mA
- Mounting Type:Surface Mount
- Number of Regulators:1
- Operating Temperature:-40°C ~ 150°C
- Output Configuration:Positive
- Output Type:Fixed
- PSRR:65dB (120Hz)
- Package / Case:TO-252-3, DPak (2 Leads + Tab), SC-63
- Protection Features:Over Current, Over Temperature, Short Circuit
- Supplier Device Package:PG-TO252-3-11
- Voltage - Input (Max):40V
- Voltage - Output (Min/Fixed):1.5V
- Voltage Dropout (Max):1.4V @ 1A
Parts
![]() | TLE4284DV15ATMA1 | IC REG LINEAR 1.5V 1A TO252-3-11 | Positive | Fixed | 1 | 40V | TO-252-3, DPak (2 Leads + Tab), SC-63 | ![]() |