JPY | USD

Integrated Circuits (ICs)

Integrated circuits combine a large number of transistors and other elementary electronic components in miniaturized form into a single physical device, that is designed for a specific purpose or function and characterized by its performance of that function rather than by the behavior of its component pieces.

Clock, Timing Clock, Timing Devices that are designed to provide or manipulate periods of time.
View all Clock, Timing
Memory Memory A semiconductor device that is used as data storage. These devices are available in several formats several styles of programmable read only memory (non-volatile small block), flash (non-volatile large block) memory, and random access memory (volatile).
View all Memory
Data Acquisition Data Acquisition Devices designed to convert signals from one style to another.
View all Data Acquisition
Embedded Embedded Programmable semiconductor devices that are designed to provide specific functions as part of some other equipment.
View all Embedded
Memory - Configuration Proms for FPGAs Memory - Configuration Proms for FPGAs A semiconductor device that is used to store instruction sets that are used by field programmable gate arrays.
View all Memory - Configuration Proms for FPGAs
Interface Interface Devices designed to help facilitate communications between external sources and an electronic circuit.
View all Interface
Memory - Controllers Memory - Controllers A semiconductor device that is used to supervise data that is wrote into or read out of a memory component.
View all Memory - Controllers
Memory - Batteries Memory - Batteries A separate, self contained, power source that is used as a backup for memory components.
View all Memory - Batteries
Linear Linear Devices where the output is linearly (directly) proportional to the input.
View all Linear
Logic Logic Devices that have an output which is based on a logical operation performed on the input.
View all Logic
PMIC - Power Management PMIC - Power Management Devices that are designed to control current and voltage in order to extend life of a supply, lower operating costs, reduce energy consumed, etc.
View all PMIC - Power Management
Audio Special Purpose Audio Special Purpose A semiconductor device designed to filter, drive, amplify, convert, interface, etc., audio signals.
View all Audio Special Purpose
Specialized ICs Specialized ICs Specialized integated circuits (ICs) that are designed to carry out specific functions. Available in through hole or surface mount product.
View all Specialized ICs