TechZone
Microcontroller Solutions
Programming, Debugging, and Emulating tools are all used during the development and testing phase of microcontroller code development. Some development tool manufacturers combine the functionality of these into one unit, while others make a clear distinction in products between them. 

View all related microcontroller products available at Digi-Key


Programming Tools - Freescale Semiconductors

  • HC08
  • RS08
  • HC12
  • S12
  • Coldfire/68K
HC08

ISP Programmers/Debuggers/Emulators

Cyclone PRO image

The Cyclone PRO is a stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller. Communication with the PC occurs via Ethernet, USB, or Serial Port. Once the Cyclone is configured, programming operations may be completed with or without a PC.


Freescale - USBMULTILINK08E ISP
Freescale - USBMULTILINKBDME ISP
Freescale - M68CYCLONEPROE Programmer



Stand-Alone Programmers

Phyton CHIPPROG-48 image

The Phyton CHIPPROG-48 universal programmer can be effectively used for both engineering and low-volume manufacturing. It supports in-socket and in-system programming of thousand of devices and has no limitations in supporting future devices.





Xeltek - SuperPro 5000 Programmer
Xeltek - SuperPro 5004GP Programmer
Phyton - CHIPPROG-48 Universal Programmer
Phyton - CHIPPROG-G4 Universal Programmer

RS08

ISP Programmers/Debuggers/Emulators

Cyclone Pro (M68CYCLONEPROE) image

The Cyclone Pro is a stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller. Communication with the PC occurs via Ethernet, USB, or Serial Port. Once the Cyclone is configured, programming operations may be completed with or without a PC.


Freescale - M68CYCLONEPROE Programmer



Stand-Alone Programmers

Xeltek universal programmers imageXeltek's families of universal programmers and adapters, combined with unparalleled device, software and customer support, provide a complete range of solutions from engineering development through volume production.



Xeltek - SuperPro 5000 Programmer
Xeltek - SuperPro 5004GP Programmer


HC12

ISP Programmers/Debuggers/Emulators

Cyclone Pro (M68CYCLONEPROE) image

The Cyclone Pro is a stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller. Communication with the PC occurs via Ethernet, USB, or Serial Port. Once the Cyclone is configured, programming operations may be completed with or without a PC.


Freescale - USBMULTILINKBDME ISP
Freescale - M68CYCLONEPROE Programmer



Stand-Alone Programmers

Xeltek universal programmers imageXeltek's families of universal programmers and adapters, combined with unparalleled device, software and customer support, provide a complete range of solutions from engineering development through volume production.



Xeltek - SuperPro 5000 Programmer


S12

ISP Programmers/Debuggers/Emulators

Cyclone PRO image

The Cyclone Pro is a stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller. Communication with the PC occurs via Ethernet, USB, or Serial Port. Once the Cyclone is configured, programming operations may be completed with or without a PC.


Freescale - USBMULTILINKBDME ISP
Freescale - M68CYCLONEPROE Programmer



Stand-Alone Programmers

Phyton CHIPPROG-48 image

The Phyton CHIPPROG-48 universal programmer can be effectively used for both engineering and low-volume manufacturing. It supports in-socket and in-system programming of thousand of devices and has no limitations in supporting future devices.




Xeltek - SuperPro 5000 Programmer
Phyton - CHIPPROG-40 Universal Programmer
Phyton - CHIPPROG-48 Universal Programmer
Phyton - CHIPPROG-G4 Universal Programmer


Coldfire/68K

ISP Programmers/Debuggers/Emulators

Cyclone PRO

The Cyclone PRO is a stand-alone in-circuit programmer and debug interface for Freescale’s HC08, HCS08, HC(S)12(X), RS08, and ColdFire V1 architectures. The Cyclone is able to control a processor using the processor’s debug port, which allows the user to quickly debug code and program it onto the microcontroller. Communication with the PC occurs via Ethernet, USB, or Serial Port. Once the Cyclone is configured, programming operations may be completed with or without a PC.


Freescale - M68CYCLONEPROE Programmer



Stand-Alone Programmers

Xeltek universal programmers imageXeltek's families of universal programmers and adapters, combined with unparalleled device, software and customer support, provide a complete range of solutions from engineering development through volume production.



Xeltek - SuperPro 5000 Programmer
Xeltek - SuperPro 5004GP Programmer




Microcontroller Suppliers - Programming Tools - Freescale Semiconductors