OA254 Series AC Fans

Ideal for telecom and industrial applications

Image of Orion Fans' OA254 Series AC FansOrion Fans manufactures an extensive line of AC fans, with quick availability from Digi-Key, including the OA254 series. The rated speed of the OA254 fans ranges from 1650 to 2700 RPM and it has a life expectancy of 60,000 hours at 40°C (L10). Measuring 254 mm x 89 mm (10” x 3.5”), the fans feature airflow of 547 CFM on the standard model and up to 850 CFM on the XC high performance model, making it ideal for telecom and industrial applications. They are available in 115 VAC and 230 VAC versions with voltage ranges from 80 to 130 VAC and 160 to 260 VAC. Features include a dual ball-bearing system, impedance and thermally protected motor, and diecast aluminum frame with a PBT, UL94V-0 plastic impeller. For special requirements beyond the standard models, Orion Fans will provide a fast, affordable, turnkey solution through Digi-Key—just ask your representative. 

OA254 Series AC Fans

画像メーカー品番商品概要電圧 - 定格サイズ/寸法入手可能な数量
OA254AP-22-1TB datasheet linkFAN AXIAL 254X89MM 230VAC TERMOA254AP-22-1TBFAN AXIAL 254X89MM 230VAC TERM230VAC円形 - 254mm径89mm225 - 即時
OA254AP-22-1TB製品ページへのリンク
OA254AN-11-1TB datasheet linkFAN AXIAL 254X89MM 115VAC TERMOA254AN-11-1TBFAN AXIAL 254X89MM 115VAC TERM115VAC円形 - 254mm径89mm109 - 即時
OA254AN-11-1TB製品ページへのリンク
OA254AN-11-1TBXC datasheet linkFAN AXIAL 254X89MM 115VAC TERMOA254AN-11-1TBXCFAN AXIAL 254X89MM 115VAC TERM115VAC円形 - 254mm径89mm583 - 即時
OA254AN-11-1TBXC製品ページへのリンク
OA254AN-22-1WBXC datasheet linkFAN AXIAL 254X89MM 230VAC WIREOA254AN-22-1WBXCFAN AXIAL 254X89MM 230VAC WIRE230VAC円形 - 254mm径89mm118 - 即時
OA254AN-22-1WBXC製品ページへのリンク
OA254AP-11-1WB datasheet linkFAN AXIAL 254X89MM 115VAC WIREOA254AP-11-1WBFAN AXIAL 254X89MM 115VAC WIRE115VAC円形 - 254mm径89mm143 - 即時
OA254AP-11-1WB製品ページへのリンク
OA254AP-11-1TB datasheet linkFAN AXIAL 254X89MM 115VAC TERMOA254AP-11-1TBFAN AXIAL 254X89MM 115VAC TERM115VAC円形 - 254mm径89mm85 - 即時
OA254AP-11-1TB製品ページへのリンク
OA254AN-22-1TBXC datasheet linkFAN AXIAL 254X89MM 230VAC TERMOA254AN-22-1TBXCFAN AXIAL 254X89MM 230VAC TERM230VAC円形 - 254mm径89mm53 - 即時
OA254AN-22-1TBXC製品ページへのリンク
OA254AN-11-1WBXC datasheet linkFAN AXIAL 254X89MM 115VAC WIREOA254AN-11-1WBXCFAN AXIAL 254X89MM 115VAC WIRE115VAC円形 - 254mm径89mm19 - 即時
OA254AN-11-1WBXC製品ページへのリンク
OA254AP-22-1WB datasheet linkFAN AXIAL 254X89MM 230VAC WIREOA254AP-22-1WBFAN AXIAL 254X89MM 230VAC WIRE230VAC円形 - 254mm径89mm16 - 即時
OA254AP-22-1WB製品ページへのリンク
OA254AN-11-3TB datasheet linkFAN AXIAL 254X89MM 115VAC TERMOA254AN-11-3TBFAN AXIAL 254X89MM 115VAC TERM115VAC円形 - 254mm径89mm3 - 即時
OA254AN-11-3TB製品ページへのリンク
OA254AN-22-1TB datasheet linkFAN AXIAL 254X89MM 230VAC TERMOA254AN-22-1TBFAN AXIAL 254X89MM 230VAC TERM230VAC円形 - 254mm径89mm3 - 即時
OA254AN-22-1TB製品ページへのリンク
OA254AN-22-3TB datasheet linkFAN AXIAL 254X89MM 230VAC TERMOA254AN-22-3TBFAN AXIAL 254X89MM 230VAC TERM230VAC円形 - 254mm径89mm4 - 即時
OA254AN-22-3TB製品ページへのリンク
刊行: 2012-06-29